Progressive Safety Footwear Limited 55334 Black Steel Safety Trainer
- RS Stock No.:
- 271-2258
- Mfr. Part No.:
- 55334-075
- Brand:
- Progressive Safety Footwear Limited
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-2258
- Mfr. Part No.:
- 55334-075
- Brand:
- Progressive Safety Footwear Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Progressive Safety Footwear Limited | |
| Product Type | Safety Trainer | |
| Series | 55334 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Size US | 7 | |
| Resistance Features | Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Progressive Safety Footwear Limited | ||
Product Type Safety Trainer | ||
Series 55334 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Size US 7 | ||
Resistance Features Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
