UPower Red Lion Men's Black Aluminium Safety Trainer, UK 9, EU 43

Subtotal (1 pair)*

$362.23

(exc. GST)

$398.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$362.23

*price indicative

RS Stock No.:
270-7045
Mfr. Part No.:
LIFT-09
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Red Lion

Product Type

Safety Trainer

Gender

Men

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Aluminium

Additional Safety Features

Water Resistant, Ultra-Breathable, ESD, Anti-Slip, Anti-Puncture

Midsole Material

Thermoplastic Polyurethane

Resistance Features

Water Resistant, Pierce Resistant

Size US

10

Safety Rating EN ISO 20345

Yes

Upper Material

Soft Nubuck Water Resistant Leather

Standards/Approvals

SRC, S3, ESD, CI

Slip Resistance Rating

SRC

RoHS Status: Exempt

The UPower LIFT safety shoes are low, light and comfortable of the Red Lion range, with upper in natural nubuck leather. The shoes have WingTex air tunnel lining and with safety toe cap.

•Ultra breathable

•Water repellent

•Anti slip

•U-POWER original foot bed