Goliath RI20154 Unisex Black Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 268-2382
- Mfr. Part No.:
- RI20154-12
- Brand:
- Goliath
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 268-2382
- Mfr. Part No.:
- RI20154-12
- Brand:
- Goliath
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum U-Power Nero Grip, Black waterproof safety shoes are with upper in soft tumbled leather that ensures special protection of the sole from the cold. They are suitable for professionals in the transport and logistics, gardening and agriculture sectors, for mechanics, tyre repairers, welders, process workers, electricians, plumbers, carpenters, painters, craftsmen and gas station operators.
•Comfortable and lightweight work shoes
•Highly breathability
•Highly breathability
Specifications
Attribute | Value |
---|---|
Series | RI20154 |
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Black |
Safety Toe | Yes |
Shoe Size JP/CN | 30.5 |
Related links
- Goliath ZATOPEK Unisex Black Toe Capped Safety Trainers, UK 12, EU 47
- Goliath BREAK Unisex Black Toe Capped Safety Trainers, UK 12, EU 47
- Goliath CF19 Unisex Black Toe Capped Safety Trainers, UK 12, EU 47
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers, UK 11, EU 46
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers, UK 7, EU 41
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers, UK 4, EU 37
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers, UK 9, EU 43
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers, UK 10, EU 44