Himalayan 4341 Unisex Black Composite Safety Trainer, UK 16, EU 51

Subtotal (1 pair)*

$109.36

(exc. GST)

$120.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$109.36

*price indicative

RS Stock No.:
133-120
Mfr. Part No.:
4341BK160
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Trainer

Series

4341

Gender

Unisex

Size EU

51

Size UK

16

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Composite

Size US

17

Resistance Features

Anti-Static, Heat Resistant, Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan safety shoes has metal free toe cap and midsole protection. Also has breathable Fly Knit high grade fabric upper and moisture wicked Air-Tex lining.

Temperature resistance of sole 200°C

Safety standard EN ISO 20345:2011 S1P SRC

Related links