Recently searched

    Heckel RUN-R PLANET Unisex Black Non Metal Toe Capped Safety Shoes, UK 10.5, EU 45

    Subtotal (1 pair)**

    $264.85

    (exc. GST)

    $291.33

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 21/03/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$264.85

    **price indicative

    RS Stock No.:
    284-7288
    Mfr. Part No.:
    6750345
    Brand:
    Heckel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Heckel

    Series

    RUN-R PLANET

    Gender

    Unisex

    Shoe Size EU

    45

    Shoe Size UK

    10.5

    Shoe Size US

    11.5

    Colour

    Black

    Safety Toe Type

    Non Metal

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Safety Rating EN ISO 20345

    S1PL

    Anti-Slip

    Yes

    Slip Resistance Rating

    SR

    Upper Material

    100% Recycled Polyester

    Related links