Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes, UK 4.5, EU 37
- RS Stock No.:
- 282-2381
- Mfr. Part No.:
- 6246164-45/7
- Brand:
- Honeywell Safety
Subtotal (1 pair)**
$237.15
(exc. GST)
$260.87
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | $237.15 |
**price indicative
- RS Stock No.:
- 282-2381
- Mfr. Part No.:
- 6246164-45/7
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Sprinter | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4.5 | |
Shoe Size US | 5.5 | |
Colour | Yellow | |
Safety Toe Type | Fibreglass | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Sprinter | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4.5 | ||
Shoe Size US 5.5 | ||
Colour Yellow | ||
Safety Toe Type Fibreglass | ||
Safety Toe Yes | ||
Related links
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 37
- Honeywell Safety Sprinter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 37
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 38
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 39
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 47
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 45
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 45
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 4.5, EU 37