Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes, UK 6.5, EU 38

Subtotal (1 pair)*

$237.15

(exc. GST)

$260.86

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$237.15

*price indicative

RS Stock No.:
282-2384
Mfr. Part No.:
6250118-38
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

Sprinter

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Yellow

Safety Toe Type

Fibreglass

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Sports Shoes provides flexible and lighter design. This shoes created with an ergonomic style that mimics the foots natural movement, so it feels like you are wearing a sock. This sports shoes features a flexible stretched textile with knitted upper and lighter composite, fiberglass toecap.

Low cut style
3D Mesh lining
External heel counter
EVA midsole and rubber outsole
Patent pending wear off indicators

Related links