Timberland 30949 Unisex Wheat Metal Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 278-0674
- Mfr. Part No.:
- TB0A1W7V231
- Brand:
- Timberland
Subtotal (1 pair)*
$473.27
(exc. GST)
$520.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $473.27 |
*price indicative
- RS Stock No.:
- 278-0674
- Mfr. Part No.:
- TB0A1W7V231
- Brand:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | 30949 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Wheat | |
| Safety Toe Type | Metal | |
| Closure Type | Lace Up | |
| Midsole Material | Polyurethane | |
| Size US | 9 | |
| Resistance Features | Abrasion Resistant, Oil Resistant, Slip Resistant | |
| Additional Safety Features | HRO, WR | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series 30949 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Wheat | ||
Safety Toe Type Metal | ||
Closure Type Lace Up | ||
Midsole Material Polyurethane | ||
Size US 9 | ||
Resistance Features Abrasion Resistant, Oil Resistant, Slip Resistant | ||
Additional Safety Features HRO, WR | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Timberland's PRO Iconic Work Boot are waterproof and has a safety steel toe. These shoes are lightweight and are provided with cushioning PU midsole along with rubber outsole.
Oil resistant
Slip resistant
Abrasion resistant
Anti-Fatigue Technology
Non marking
Related links
- Timberland 30949 Unisex Wheat Metal Safety Shoes EU 44
- Timberland 30949 Unisex Black Metal Metal Metal Metal Metal UK 8,
- Timberland 30949 Unisex Brown Metal Metal Metal Metal Metal Metal Safety Shoes,
- BASE B1210 Unisex Black UK 10, EU 44
- uvex 65819 Unisex White Non-Metal Safety Shoes EU 44
- Cofra VILI S3 SRC Unisex Black UK 10, EU 44
- Cofra HATA S3 CI SRC Men's White Non-Metal Safety Shoes EU 44
- Cofra STIGE WHITE S2 FO SR Men's White Non-Metal Safety Shoes EU 44
