UPower ALASKA Men's Brown Composite Toe Capped Safety Boots, UK 10.5, EU 45
- RS Stock No.:
- 277-2898
- Mfr. Part No.:
- RR40384-45
- Brand:
- UPower
Subtotal (1 pair)**
$255.37
(exc. GST)
$280.91
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $255.37 |
**price indicative
- RS Stock No.:
- 277-2898
- Mfr. Part No.:
- RR40384-45
- Brand:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | ALASKA | |
Gender | Men | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Shoe Size US | 11.5 | |
Colour | Brown | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Upper Material | Leather | |
Sole Material | Polyurethane | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand UPower | ||
Series ALASKA | ||
Gender Men | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||