Recently searched

    UPower Step One, U-Special Men's Black Composite Toe Capped Safety Shoes, UK 10, EU 44

    Subtotal (1 pair)**

    $228.62

    (exc. GST)

    $251.48

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Pair(s)
    Per Pair
    1 +$228.62

    **price indicative

    RS Stock No.:
    277-2358
    Mfr. Part No.:
    0SO10213-44
    Brand:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    Step One, U-Special

    Gender

    Men

    Shoe Size EU

    44

    Shoe Size UK

    10

    Shoe Size US

    11

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    None

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Midsole Type

    Steel

    Anti-Slip

    Yes

    Sole Material

    Polyurethane

    Upper Material

    Leather

    Related links