UPower Step One, U-Special Men's Black Composite Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 277-2352
- Mfr. Part No.:
- 0SO10213-39
- Brand:
- UPower
Subtotal (1 pair)*
$217.19
(exc. GST)
$238.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $217.19 |
*price indicative
- RS Stock No.:
- 277-2352
- Mfr. Part No.:
- 0SO10213-39
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Step One, U-Special | |
| Gender | Men | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Steel | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Step One, U-Special | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group U-Special High safety shoes, for environments at high risk of U-Power, with water-repellent grained leather upper and composite toe cap.
Anti slip
Anti puncture
Anti puncture
