UPower ARIZONA Unisex Black Composite Low Safety Shoe, UK 10.5, EU 45

Subtotal (1 pair)*

$143.26

(exc. GST)

$157.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$143.26

*price indicative

RS Stock No.:
277-2083
Mfr. Part No.:
RR20443-45
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

ARIZONA

Product Type

Low Safety Shoe

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Anti-Static

Size US

11.5

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Low Safety Shoes features a water repellent printed leather upper, inserts in breathable mesh, AirToe composite perforated safety toe cap. This safety shoes are equipped with antiperforation and anti slip properties, these shoes prioritize your safety in every step.

Antistatic

S3 SRC certification

Breathable foot bed

Soft PU comfort inner layer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy