UPower ARIZONA Unisex Black Composite Low Safety Shoe, UK 5, EU 38
- RS Stock No.:
- 277-2076
- Mfr. Part No.:
- RR20443-38
- Brand:
- UPower
Subtotal (1 pair)*
$146.94
(exc. GST)
$161.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $146.94 |
*price indicative
- RS Stock No.:
- 277-2076
- Mfr. Part No.:
- RR20443-38
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Low Safety Shoe | |
| Series | ARIZONA | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Anti-Static | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Low Safety Shoe | ||
Series ARIZONA | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Anti-Static | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Low Safety Shoes features a water repellent printed leather upper, inserts in breathable mesh, AirToe composite perforated safety toe cap. This safety shoes are equipped with antiperforation and anti slip properties, these shoes prioritize your safety in every step.
Antistatic
S3 SRC certification
Breathable foot bed
Soft PU comfort inner layer
Related links
- UPower ARIZONA Unisex Black Composite Low Safety Shoe EU 35
- UPower ARIZONA Unisex Black Composite Low Safety Shoe EU 44
- UPower ARIZONA Unisex Black Composite Low Safety Shoe EU 48
- UPower ARIZONA Unisex Black Composite Low Safety Shoe EU 37
- UPower ARIZONA Unisex Black Composite Low Safety Shoe EU 36
- UPower ARIZONA Unisex Black Composite Low Safety Shoe EU 41
- UPower ARIZONA Unisex Black Composite Low Safety Shoe EU 46
- UPower ARIZONA Unisex Black Composite Low Safety Shoe EU 45
