UPower KING Unisex Black Aluminium Toe Capped Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 277-1757
- Mfr. Part No.:
- 0SN20014-46
- Brand:
- UPower
Subtotal (1 pair)**
$222.96
(exc. GST)
$245.26
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $222.96 |
**price indicative
- RS Stock No.:
- 277-1757
- Mfr. Part No.:
- 0SN20014-46
- Brand:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | KING | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand UPower | ||
Series KING | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||