Recently searched

    UPower CARAVAN Unisex Black Aluminium Toe Capped Safety Shoes, UK 13, EU 48

    Subtotal (1 pair)**

    $219.80

    (exc. GST)

    $241.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 26/03/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$219.80

    **price indicative

    RS Stock No.:
    277-1745
    Mfr. Part No.:
    0SN10056-48
    Brand:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    CARAVAN

    Gender

    Unisex

    Shoe Size EU

    48

    Shoe Size UK

    13

    Shoe Size US

    14

    Colour

    Black

    Safety Toe Type

    Aluminium

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Sole Material

    PU2D

    Slip Resistance Rating

    SRC

    Upper Material

    Fabric

    Related links