Blackrock CF08 Unisex Black Non Metallic Toe Capped Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

$107.55

(exc. GST)

$118.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pair(s)
Per Pair
1 +$107.55

*price indicative

RS Stock No.:
276-1753
Mfr. Part No.:
CF08-04
Brand:
Blackrock
Find similar products by selecting one or more attributes.
Select all

Brand

Blackrock

Series

CF08

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
CN
The Blackrock Concord hiker features a water resistant leather upper to keep feet dry and has both toe cap and midsole protection made from lightweight, metal free composite material. Its hardwearing, dual density PU sole is shock absorbent, anti-slip.

Energy absorbing heel reduces foot fatigue
Antistatic and fuel oil resistant

Related links