Blackrock CF08 Unisex Black Non Metallic Toe Capped Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 276-1752
- Mfr. Part No.:
- CF08-03
- Brand:
- Blackrock
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$101.90
(exc. GST)
$112.09
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $101.90 |
- RS Stock No.:
- 276-1752
- Mfr. Part No.:
- CF08-03
- Brand:
- Blackrock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Blackrock Concord hiker features a water resistant leather upper to keep feet dry and has both toe cap and midsole protection made from lightweight, metal free composite material. Its hardwearing, dual density PU sole is shock absorbent, anti-slip.
Energy absorbing heel reduces foot fatigue
Antistatic and fuel oil resistant
Antistatic and fuel oil resistant
Specifications
Attribute | Value |
---|---|
Series | CF08 |
Gender | Unisex |
Shoe Size EU | 36 |
Shoe Size UK | 3 |
Shoe Size US | 4 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
Related links
- Blackrock CF08 Unisex Black Non Metallic Toe Capped Safety Shoes,...
- Blackrock CF08 Unisex Black Non Metallic Toe Capped Safety Shoes,...
- Blackrock CF08 Unisex Black Non Metallic Toe Capped Safety Shoes,...
- Blackrock CF08 Unisex Black Non Metallic Toe Capped Safety Shoes,...
- Blackrock CF08 Unisex Black Non Metallic Toe Capped Safety Shoes,...
- Blackrock CF08 Unisex Black Non Metallic Toe Capped Safety Shoes,...
- Blackrock CF08 Unisex Black Non Metallic Toe Capped Safety Shoes,...
- Blackrock CF08 Unisex Black Non Metallic Toe Capped Safety Shoes,...