- RS Stock No.:
- 275-5938
- Mfr. Part No.:
- VR608.01/10.5
- Brand:
- V12 Footwear
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pair
$167.90
(exc. GST)
$184.69
(inc. GST)
Pair(s) | Per Pair |
1 + | $167.90 |
- RS Stock No.:
- 275-5938
- Mfr. Part No.:
- VR608.01/10.5
- Brand:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwear Safety shoe features a composite toecap, a penetration resistant midsole and is fully lined with moisture wicking material. The shoe benefits from the innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot. This safety shoe has heel pump shock absorbing foot bed which contoured to support the foot, with air channels to wick moisture and reduce heat build up and odour.
Anti static
Metal free
Slip resistant
Heat resistant IGS
Protective midsole
Highly breathable lining
Metal free
Slip resistant
Heat resistant IGS
Protective midsole
Highly breathable lining
Specifications
Attribute | Value |
---|---|
Series | Tiger IGS |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Black |
Safety Toe | Yes |
Related links
- Blundstone 8002 Unisex Brown Safety Shoes EU 45
- Cofra ITACA Men's Black Toe Capped Safety Shoes, UK 10.5
- Blundstone 785 Men's Black Safety Shoes EU 45
- V12 Footwear Oxen STS Unisex Black Toe Capped Safety Shoes EU 45
- Blundstone 8060 Unisex Wheat Safety Shoes EU 45
- LEMAITRE SECURITE SIROCCO Men's Black Composite Toe Capped Safety...
- V12 Footwear Tiger IGS Unisex Black Toe Capped Safety Shoes EU 40
- Cofra HATA Men's White Toe Capped Safety Shoes, UK 10.5