- RS Stock No.:
- 275-5880
- Mfr. Part No.:
- V1501.01/10.5
- Brand:
- V12 Footwear
Price (ex. GST) 1 Pair
$185.76
(exc. GST)
$204.34
(inc. GST)
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Pair(s) | Per Pair |
---|---|
1 + | $185.76 |
- RS Stock No.:
- 275-5880
- Mfr. Part No.:
- V1501.01/10.5
- Brand:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwear Hiker boot is a waterproof and breathable hiker boot that combines a nubuck feel finish with a woven fibre upper. A lightweight composite midsole and toecap make the Caiman incredibly light and comfortable, reducing fatigue. A shock absorbing, reinforced heel and a scuff cap make the boot very durable, and the innovative IGS sole unit provides superior grip and stability.
Anti static
Metal free
Heat resistant IGS
Protective midsole
Lightweight and durable
Heel pump shock absorbing foot bed
Metal free
Heat resistant IGS
Protective midsole
Lightweight and durable
Heel pump shock absorbing foot bed
Specifications
Attribute | Value |
---|---|
Series | Caiman IGS |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Graphite |
Safety Toe Type | Composite |