Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Personal Protective Equipment & Workwear
/
Safety Footwear
/
Safety Shoes
Shoe White Lace Up Xenova Ultra Light We
RS Stock No.:
273-9763
Mfr. Part No.:
U6964-8-13
Brand:
Uvex
Discontinued product
RS Stock No.:
273-9763
Mfr. Part No.:
U6964-8-13
Brand:
Uvex
Legislation and Compliance
Specifications
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Gender
Unisex
Colour
Black, White
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Penetration Resistant
No
Water Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S1
Slip Resistance Rating
SRC
Anti-Slip
Yes
Upper Material
Fabric
Sole Material
PU2D