Amblers Men's Black Steel Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

$125.72

(exc. GST)

$138.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$125.72

*price indicative

RS Stock No.:
273-5731
Mfr. Part No.:
FS46-08
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Shoes

Gender

Men

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Resistance Features

Slip Resistant

Midsole Material

Composite

Size US

9

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy