Orbit International Unisex White Steel Safety Shoes, UK 10, EU 44

Subtotal (1 pair)*

$73.39

(exc. GST)

$80.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$73.39

*price indicative

RS Stock No.:
273-1531
Mfr. Part No.:
300-10
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

10

Colour

White

Safety Toe Type

Steel

Closure Type

Lace Up

Size US

11

Resistance Features

Anti-Static

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
CN

Hygiene Lace-Up Shoe


Ideal for indoor cleanroom environments such as food preparation, medical and pharmaceutical where there is a risk of slipping on wet or dry tiled surfaces, Blackrock's Hygiene safety Lace-Up Shoe features a steel toe cap and water resistant microfibre upper that can be machine washed at 40°C. The lightweight, anti-slip PU sole is self-cleaning, anti-static and resistant to oils, acids and fuel oil.

Key Features


• Machine washable at 40°C

• Steel toe cap with anti-slip, self-cleaning sole

• Energy absorbing heel reduces foot fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy