Delta Plus MIAMI S2 SRC Unisex Black Stainless Steel Toe Capped Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 277-9181
- Mfr. Part No.:
- MIAMIS2NO35
- Brand:
- Delta Plus
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$79.71
(exc. GST)
$87.68
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $79.71 |
- RS Stock No.:
- 277-9181
- Mfr. Part No.:
- MIAMIS2NO35
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Delta Plus lightweight microfibre low cut shoe with a water repellent upper, meeting the requirements of the food industry and hygiene professions. Flexible sole to reduce fatigue during use. Lightweight product to reduce fatigue throughout the day. S
Removable insock for easy cleaning
Machine washable up to 30 degree for easy care
High stability ensured by the soles grip properties
Machine washable up to 30 degree for easy care
High stability ensured by the soles grip properties
Specifications
Attribute | Value |
---|---|
Series | MIAMI S2 SRC |
Gender | Unisex |
Shoe Size EU | 35 |
Shoe Size UK | 2 |
Shoe Size US | 3 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Slip Resistance Rating | SRC |
Upper Material | Fabric |
Anti-Slip | Yes |
Sole Material | Polyurethane |