Cofra VILI Black Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 270-9082
- Mfr. Part No.:
- VILI SIZE 8
- Brand:
- Cofra
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$151.24
(exc. GST)
$166.36
(inc. GST)
- RS Stock No.:
- 270-9082
- Mfr. Part No.:
- VILI SIZE 8
- Brand:
- Cofra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cofra | |
Series | VILI | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Cofra | ||
Series VILI | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||