- RS Stock No.:
- 269-9178
- Mfr. Part No.:
- 8060095
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$249.78
(exc. GST)
$274.76
(inc. GST)
Units | Per unit |
1 + | $249.78 |
- RS Stock No.:
- 269-9178
- Mfr. Part No.:
- 8060095
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Blundstone Safety boot is a 9.5 size wheat water resistant nubuck leather upper safety boot with 150 mm height. The GripTek Heavy Duty sole provides a strong foundation from the ground up. This safety boot is equipped with an industrial grade zip for ease of access and Soft Cell technology to ensure a secure and comfortable fit. The lining made from recycled PET offers moisture wicking and long lasting performance.
Electrical hazard resistant
Streamlined TPU toe guard
Including lace locking device
High abrasion and heat resistant
High comfort and manoeuvrability
Streamlined TPU toe guard
Including lace locking device
High abrasion and heat resistant
High comfort and manoeuvrability
Specifications
Attribute | Value |
---|---|
Series | 8060 |
Gender | Unisex |
Shoe Size EU | 43.5 |
Shoe Size UK | 9.5 |
Shoe Size US | 10.5 |
Colour | Wheat |