- RS Stock No.:
- 269-9162
- Mfr. Part No.:
- 8002095
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 28/05/2024
Price (ex. GST) Each
$199.00
(exc. GST)
$218.90
(inc. GST)
Units | Per unit |
1 + | $199.00 |
- RS Stock No.:
- 269-9162
- Mfr. Part No.:
- 8002095
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Blundstone Safety boot is a 9.5 size rustic brown water resistant nubuck leather upper safety boot. This safety boot contrasting black toe guard. The durable GripTek Heavy Duty sole is designed for optimum grip and stability. This boot has biomechanically designed and TPU outsole designed for optimum grip and stability.
Electrical hazard resistant
Streamlined TPU toe guard
High abrasion and heat resistant
High comfort and manoeuvrability
Streamlined TPU toe guard
High abrasion and heat resistant
High comfort and manoeuvrability
Specifications
Attribute | Value |
---|---|
Series | 8002 |
Gender | Unisex |
Shoe Size EU | 43.5 |
Shoe Size UK | 9.5 |
Shoe Size US | 10.5 |
Colour | Brown |