Amblers FS44 Unisex Black Safety Shoes, UK 12, EU 46
- RS Stock No.:
- 269-0853
- Mfr. Part No.:
- FS44-12
- Brand:
- Amblers
Subtotal (1 pair)*
$138.13
(exc. GST)
$151.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $138.13 |
*price indicative
- RS Stock No.:
- 269-0853
- Mfr. Part No.:
- FS44-12
- Brand:
- Amblers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Shoes | |
| Series | FS44 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Size US | 13 | |
| Resistance Features | Oil Resistant, Anti-Static | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Shoes | ||
Series FS44 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Lace Up | ||
Size US 13 | ||
Resistance Features Oil Resistant, Anti-Static | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amblers Safety Shoes is a smart and safe Gibson brogue and ideal for uniform use. Cow action smooth leather upper with padded ankle collar and tradition al brogue wing tip pattern. Lace up front with four perforated eyelets. A composite midsole provides underfoot protection whilst allowing the foot to flex comfortably.
Antistatic
Padded collar
Oil resistant outsole
Energy absorbent heel
Light weight formal safety shoe
Related links
- Amblers FS44 Unisex Black Safety Shoes EU 43
- Amblers FS44 Unisex Black Safety Shoes EU 40
- Amblers FS44 Unisex Black Safety Shoes EU 48
- Amblers FS44 Unisex Black Safety Shoes EU 42
- Amblers FS44 Unisex Black Safety Shoes EU 47
- Amblers FS44 Unisex Black Safety Shoes EU 39
- Amblers FS44 Unisex Black Safety Shoes EU 42
- Amblers FS44 Unisex Black Safety Shoes EU 44
