Cofra ITACA Unisex Black Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 268-2139
- Mfr. Part No.:
- ITACA-11
- Brand:
- Cofra
Subtotal (1 pair)*
$89.52
(exc. GST)
$98.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $89.52 |
*price indicative
- RS Stock No.:
- 268-2139
- Mfr. Part No.:
- ITACA-11
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Shoes | |
| Series | ITACA | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Size US | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Shoes | ||
Series ITACA | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Size US 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Magnum ITACA S2 SRC shoe has water repellent MICROTECH slip on shoe with Sany-Dry lining, antistatic, antishock, slipping resistant also has ADERPLUS single-density PU outsole.
Energy absorption system
Abrasion resistant
Related links
- Cofra ITACA Unisex Black Steel Safety Shoes EU 37
- Cofra ITACA Unisex Black Steel Safety Shoes EU 44
- Cofra ITACA Unisex Black Steel Safety Shoes EU 39
- Cofra ITACA Unisex Black Steel Safety Shoes EU 41
- Cofra ITACA Unisex Black Steel Safety Shoes EU 43
- Cofra GOLDEN S1 ESD SRC Unisex Black Steel Safety Shoes EU 46
- Cofra VILI S3 SRC Unisex Black Composite Toe Capped Safety Shoes EU 46
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 46
