NITRAS SAFETY 7320 Unisex Black, Grey Fibreglass Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

$118.49

(exc. GST)

$130.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$118.49

*price indicative

RS Stock No.:
146-710
Mfr. Part No.:
7320-1210-45
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Series

7320

Product Type

Safety Shoes

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black, Grey

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Resistance Features

Anti-Perforation, Oil Resistant, Penetration Resistant, Slip Resistant

Size US

11

Additional Safety Features

ESD

Midsole Material

Textile

Safety Rating EN ISO 20345

Yes

Upper Material

Leather, Textile

Slip Resistance Rating

SRC

Standards/Approvals

DGUV Rule 112-191, EN IEC 61340-4-3, EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY S1P safety shoes feature durable suede leather in a grey and black design and a PU/PU outsole. They include a fibreglass toe cap and a textile perforation resistant midsole, ensuring they are metal-free. With an ergonomically formed premium insock and a sporty design, these shoes provide the highest slip resistance. Reflective elements enhance visibility, and they are available in width 11, certified by DGUV Rule 112-191 and ESD capable for added safety. Standards = EN ISO 20345, EN IEC 61340-4-3, DGUV Rule 112-191

Closed seat region

Antistatic properties

Energy absorption of seat region

Resistance to fuel oil

Penetration resistance

Cleated outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy