NITRAS SAFETY 7320 Unisex Black, Grey Fibreglass Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 146-702
- Mfr. Part No.:
- 7320-1210-39
- Brand:
- NITRAS SAFETY
Subtotal (1 pair)*
$118.49
(exc. GST)
$130.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $118.49 |
*price indicative
- RS Stock No.:
- 146-702
- Mfr. Part No.:
- 7320-1210-39
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Series | 7320 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Midsole Material | Textile | |
| Resistance Features | Anti-Perforation, Oil Resistant, Penetration Resistant, Slip Resistant | |
| Size US | 6.5 | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DGUV Rule 112-191, EN IEC 61340-4-3, EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather, Textile | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Series 7320 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Midsole Material Textile | ||
Resistance Features Anti-Perforation, Oil Resistant, Penetration Resistant, Slip Resistant | ||
Size US 6.5 | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DGUV Rule 112-191, EN IEC 61340-4-3, EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather, Textile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY S1P safety shoes feature durable suede leather in a grey and black design and a PU/PU outsole. They include a fibreglass toe cap and a textile perforation resistant midsole, ensuring they are metal-free. With an ergonomically formed premium insock and a sporty design, these shoes provide the highest slip resistance. Reflective elements enhance visibility, and they are available in width 11, certified by DGUV Rule 112-191 and ESD capable for added safety. Standards = EN ISO 20345, EN IEC 61340-4-3, DGUV Rule 112-191
Closed seat region
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Penetration resistance
Cleated outsole
Related links
- NITRAS SAFETY 7320 Unisex Black UK 6.5, EU 40
- NITRAS SAFETY 7320 Unisex Black UK 9.5, EU 44
- NITRAS SAFETY 7320 Unisex Black UK 11, EU 46
- NITRAS SAFETY 7320 Unisex Black UK 12, EU 47
- NITRAS SAFETY 7320 Unisex Black UK 7.5, EU 41
- NITRAS SAFETY 7320 Unisex Black UK 5, EU 38
- NITRAS SAFETY 7320 Unisex Black UK 3.5, EU 36
- NITRAS SAFETY 7320 Unisex Black UK 4, EU 37
