NITRAS SAFETY 7205 Unisex Black Steel Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

$39.02

(exc. GST)

$42.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$39.02

*price indicative

RS Stock No.:
146-494
Mfr. Part No.:
7205-45
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Safety Shoes

Series

7205

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Size US

11

Midsole Material

Steel

Resistance Features

Anti-Perforation, Oil Resistant, Penetration Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY S3 safety shoes are made from durable black grain leather and feature a tough black PU outsole. Equipped with a steel toe cap and steel perforation resistant midsole, they provide optimal protection. The ergonomic insocks ensure comfort, while the appealing design includes a flattened heel for natural foot movement. With the highest slip resistance and a width of 11, these shoes are ideal for demanding work environments. Standards = EN ISO 20345

Closed seat region

Antistatic properties

Energy absorption of seat region

Resistance to fuel oil

Protection against water penetration and absorption

Penetration resistance

Cleated outsole

Related links