Abeba 31772 Unisex White Steel Toe Capped Safety Shoes, UK 7.5, EU 43
- RS Stock No.:
- 142-488
- Mfr. Part No.:
- 31772/43
- Brand:
- Abeba
Subtotal (1 pair)**
$157.51
(exc. GST)
$173.26
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $157.51 |
**price indicative
- RS Stock No.:
- 142-488
- Mfr. Part No.:
- 31772/43
- Brand:
- Abeba
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Abeba | |
Series | 31772 | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 7.5 | |
Shoe Size US | 9 | |
Colour | White | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Abeba | ||
Series 31772 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 9 | ||
Colour White | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Related links
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 47
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 39
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 45
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 44
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 35
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 38
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 37
- Abeba 31772 Unisex White Steel Toe Capped Safety Shoes EU 46