Parade Roma Women's White Non Metallic Toe Capped Safety Shoes, UK 5.5, EU 39
- RS Stock No.:
- 142-419
- Mfr. Part No.:
- 07ROMA**8897PT39
- Brand:
- Parade
Discontinued product
- RS Stock No.:
- 142-419
- Mfr. Part No.:
- 07ROMA**8897PT39
- Brand:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parade | |
Series | Roma | |
Gender | Women | |
Shoe Size EU | 39 | |
Shoe Size UK | 5.5 | |
Shoe Size US | 8 | |
Colour | White | |
Safety Toe | Yes | |
Safety Toe Type | Non Metallic | |
Select all | ||
---|---|---|
Brand Parade | ||
Series Roma | ||
Gender Women | ||
Shoe Size EU 39 | ||
Shoe Size UK 5.5 | ||
Shoe Size US 8 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||