Jalas 3468A Unisex Black, Orange Aluminium Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 139-285
- Mfr. Part No.:
- 3468A-37
- Brand:
- Jalas
Subtotal (1 pair)**
$285.55
(exc. GST)
$314.11
(inc. GST)
On back order for despatch 02/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $285.55 |
**price indicative
- RS Stock No.:
- 139-285
- Mfr. Part No.:
- 3468A-37
- Brand:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 3468A | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | Black, Orange | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 3468A | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black, Orange | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||