Jalas 3468A Unisex Black, Orange Aluminium Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 139-288
- Mfr. Part No.:
- 3468A-39
- Brand:
- Jalas
Subtotal (1 pair)*
$269.85
(exc. GST)
$296.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $269.85 |
*price indicative
- RS Stock No.:
- 139-288
- Mfr. Part No.:
- 3468A-39
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 3468A | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 6.5 | |
| Colour | Black, Orange | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 3468A | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 6.5 | ||
Colour Black, Orange | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Jalas low cut, sporty and lightweight safety shoe with highest (S3) protection and excellent comfort. The split leather and functional textile upper supports and protects your feet in comfort for days on the job.
Excellent grip
Extra comfortable
Perfect fit
Extra comfortable
Perfect fit
