Bicap Derrick Unisex Brown Composite Toe Capped Safety Shoes, UK 7.5, EU 41
- RS Stock No.:
- 134-551
- Mfr. Part No.:
- PS6060/6D K 4 S3 SRC CI 41
- Brand:
- Bicap
Subtotal (1 pair)**
$220.52
(exc. GST)
$242.57
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $220.52 |
**price indicative
- RS Stock No.:
- 134-551
- Mfr. Part No.:
- PS6060/6D K 4 S3 SRC CI 41
- Brand:
- Bicap
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bicap | |
Series | Derrick | |
Gender | Unisex | |
Shoe Size EU | 41 | |
Shoe Size UK | 7.5 | |
Shoe Size US | 8.5 | |
Colour | Brown | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Select all | ||
---|---|---|
Brand Bicap | ||
Series Derrick | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8.5 | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Related links
- Bicap Derrick Unisex Brown Composite Toe Capped Safety Shoes EU 48
- Bicap Derrick Unisex Brown Composite Toe Capped Safety Shoes EU 44
- Bicap Derrick Unisex Brown Composite Toe Capped Safety Shoes EU 46
- Bicap Derrick Unisex Brown Composite Toe Capped Safety Shoes EU 47
- Bicap Derrick Unisex Brown Composite Toe Capped Safety Shoes EU 45
- Bicap Derrick Unisex Brown Composite Toe Capped Safety Shoes EU 43
- Bicap Derrick Unisex Brown Composite Toe Capped Safety Shoes EU 40
- Bicap Derrick Unisex Brown Composite Toe Capped Safety Shoes EU 42