Bicap Jaguar Unisex Brown Composite Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 134-350
- Mfr. Part No.:
- PS60731/6D K 4 S3S FO SR 45
- Brand:
- Bicap
Subtotal (1 pair)*
$188.32
(exc. GST)
$207.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $188.32 |
*price indicative
- RS Stock No.:
- 134-350
- Mfr. Part No.:
- PS60731/6D K 4 S3S FO SR 45
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | Jaguar | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series Jaguar | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap innovative safety shoe featuring a water-repellent nubuck and nylon upper with PRO AIR Water block ventilation system. It is designed for heavy industry, construction, agriculture, craftsmanship, and light industry work environments.
Composite safety toe for impact resistance
Penetration resistant for added safety
Dual density PU midsole for comfort and support
Water-resistant upper material
Anti-static properties for protection
Abrasion-resistant scuff-cap
Memory foam insole for shock absorption and comfort
EN ISO 20345:2022 safety norms compliant
Lightweight design
Breathable lining for high breathability
Penetration resistant for added safety
Dual density PU midsole for comfort and support
Water-resistant upper material
Anti-static properties for protection
Abrasion-resistant scuff-cap
Memory foam insole for shock absorption and comfort
EN ISO 20345:2022 safety norms compliant
Lightweight design
Breathable lining for high breathability
Related links
- Bicap Jaguar Unisex Brown Composite Toe Capped Safety Shoes EU 43
- Bicap Jaguar Unisex Brown Composite Toe Capped Safety Shoes EU 47
- Bicap Jaguar Unisex Brown Composite Toe Capped Safety Shoes EU 42
- Bicap Jaguar Unisex Brown Composite Toe Capped Safety Shoes EU 40
- Bicap Jaguar Unisex Brown Composite Toe Capped Safety Shoes EU 41
- Bicap Jaguar Unisex Brown Composite Toe Capped Safety Shoes EU 44
- Bicap Jaguar Unisex Brown Composite Toe Capped Safety Shoes EU 39
- Bicap Jaguar Unisex Brown Composite Toe Capped Safety Shoes EU 46