Bicap Jaguar Unisex Brown Composite Toe Capped Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

$188.32

(exc. GST)

$207.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$188.32

*price indicative

RS Stock No.:
134-348
Mfr. Part No.:
PS60731/6D K 4 S3S FO SR 43
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

Jaguar

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Brown

Safety Toe Type

Composite

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap innovative safety shoe featuring a water-repellent nubuck and nylon upper with PRO AIR Water block ventilation system. It is designed for heavy industry, construction, agriculture, craftsmanship, and light industry work environments.

Composite safety toe for impact resistance
Penetration resistant for added safety
Dual density PU midsole for comfort and support
Water-resistant upper material
Anti-static properties for protection
Abrasion-resistant scuff-cap
Memory foam insole for shock absorption and comfort
EN ISO 20345:2022 safety norms compliant
Lightweight design
Breathable lining for high breathability

Related links