Himalayan 1410 Unisex Black Steel Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 133-402
- Mfr. Part No.:
- 1410BK100
- Brand:
- Himalayan
Discontinued product
- RS Stock No.:
- 133-402
- Mfr. Part No.:
- 1410BK100
- Brand:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 1410 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Black | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 1410 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||