Jallatte JYJY251 Unisex Grey, White Non Metallic Toe Capped Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 130-706
- Mfr. Part No.:
- JYJY251 36
- Brand:
- Jallatte
Subtotal (1 pair)**
$254.71
(exc. GST)
$280.18
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $254.71 |
**price indicative
- RS Stock No.:
- 130-706
- Mfr. Part No.:
- JYJY251 36
- Brand:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | JYJY251 | |
Gender | Unisex | |
Shoe Size EU | 36 | |
Shoe Size UK | 3 | |
Shoe Size US | 4 | |
Colour | Grey, White | |
Safety Toe Type | Non Metallic | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series JYJY251 | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Grey, White | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
Related links
- Jallatte JYJY251 Unisex Grey UK 5, EU 38
- Jallatte JYJY251 Unisex Grey UK 7, EU 41
- Jallatte JYJY251 Unisex Grey UK 2, EU 35
- Jallatte JYJY251 Unisex Grey UK 13, EU 48
- Jallatte JYJY251 Unisex Grey UK 9, EU 43
- Jallatte JYJY251 Unisex Grey UK 12, EU 47
- Jallatte JYJY251 Unisex Grey UK 6, EU 39
- Jallatte JYJY251 Unisex Grey UK 8, EU 42