Jalas 1358 Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 116-144
- Mfr. Part No.:
- 1358-35
- Brand:
- Jalas
Subtotal (1 pair)*
$494.36
(exc. GST)
$543.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $494.36 |
*price indicative
- RS Stock No.:
- 116-144
- Mfr. Part No.:
- 1358-35
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1358 | |
| Gender | Unisex | |
| Shoe Size EU | 35 | |
| Shoe Size UK | 2 | |
| Shoe Size US | 3.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1358 | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3.5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals Limited tough, water-repellent mid-cut safety boot featuring highest protection with unique BOA Fit System. PU-coated leather and microfibre upper has excellent foot support and certified ankle impact protection.
Excellent grip
Extra comfortable
Perfect fit
Extra comfortable
Perfect fit
