Schmersal PROTECT SRB SRB 207AN Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts
- RS Stock No.:
- 741-8647
- Mfr. Part No.:
- SRB207AN 24V
- Brand:
- Schmersal
Subtotal (1 unit)**
$1,028.67
(exc. GST)
$1,131.54
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,028.67 |
**price indicative
- RS Stock No.:
- 741-8647
- Mfr. Part No.:
- SRB207AN 24V
- Brand:
- Schmersal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schmersal | |
Supply Voltage | 24V dc | |
Safety Contacts | 2 | |
Function | Emergency Stop | |
Auxiliary Contacts | 1 | |
Reset Method | Automatic | |
Range | PROTECT SRB | |
Safety Category ISO 13849-1 | 4 | |
PL ISO 13849-1 | e | |
SIL IEC 61508 | 2 | |
Terminal Type | Screw | |
Depth | 121mm | |
Series | SRB 207AN | |
Width | 45mm | |
Performance Level | e | |
Length | 100mm | |
Select all | ||
---|---|---|
Brand Schmersal | ||
Supply Voltage 24V dc | ||
Safety Contacts 2 | ||
Function Emergency Stop | ||
Auxiliary Contacts 1 | ||
Reset Method Automatic | ||
Range PROTECT SRB | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 2 | ||
Terminal Type Screw | ||
Depth 121mm | ||
Series SRB 207AN | ||
Width 45mm | ||
Performance Level e | ||
Length 100mm | ||
Related links
- Schmersal PROTECT SRB SRB 301MC Emergency Stop Safety Relay Single/Dual-Channel, 3 Safety Contacts
- Schmersal PROTECT SRB SRB 202CA Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Schmersal PROTECT SRB SRB 200Exi Emergency Stop Safety Relay Dual-Channel, 2 Safety Contacts
- Schmersal PROTECT SRB SRB 101Exi Emergency Stop Safety Relay Dual-Channel, 1 Safety Contacts
- Schmersal PROTECT SRB SRB 301ST Emergency Stop Safety Relay Single/Dual-Channel, 3 Safety Contacts
- Schmersal PROTECT SRB SRB 324ST Emergency Stop Safety Relay Single/Dual-Channel, 5 Safety Contacts
- Schmersal PROTECT SRB SRB 301AN Emergency Stop Safety Relay Single/Dual-Channel, 4 Safety Contacts
- Schmersal PROTECT SRB SRB 302X3 Emergency Stop Safety Relay Dual-Channel, 3 Safety Contacts