Recently searched

    Schmersal SRB-E Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts

    Subtotal (1 unit)**

    $828.85

    (exc. GST)

    $911.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$828.85

    **price indicative

    RS Stock No.:
    281-5793
    Mfr. Part No.:
    SRB-E-302ST
    Brand:
    Schmersal
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schmersal

    Supply Voltage

    24V dc

    Safety Contacts

    2

    Function

    Emergency Stop

    Range

    SRB E, Double Elevation

    Series

    SRB-E

    Related links