Dold Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts
- RS Stock No.:
- 240-8850
- Mfr. Part No.:
- BA7924.21 DC24V 1-10s
- Brand:
- Dold
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$354.49
(exc. GST)
$389.94
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $354.49 |
5 - 9 | $349.61 |
10 + | $344.74 |
- RS Stock No.:
- 240-8850
- Mfr. Part No.:
- BA7924.21 DC24V 1-10s
- Brand:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BA7924.21 delay module
Adjustable off delay
No auxiliary voltage
Output: 1 NC, 1 force guided NO
LED to display switch position
Delayed switch-off in safety-oriented circuits
(EU Directive for machines 89/392/EEC, IEC 255, DIN VDE 0435)
No auxiliary voltage
Output: 1 NC, 1 force guided NO
LED to display switch position
Delayed switch-off in safety-oriented circuits
(EU Directive for machines 89/392/EEC, IEC 255, DIN VDE 0435)
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2 |
Function | Emergency Stop |
Range | Safemaster |
Safety Category ISO 13849-1 | 3 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Depth | 133mm |
Series | BA 7924 |
Width | 45mm |
Length | 74mm |
Performance Level | e |
Related links
- Dold Single/Dual-Channel Emergency Stop Safety Relay, 24V ac/dc, 3...
- Dold Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts
- Dold Single/Dual-Channel Emergency Stop Safety Relay, 24V dc, 2...
- Dold Single-Channel Emergency Stop Safety Relay, 24V ac/dc, 2...
- Dold Single-Channel Emergency Stop Safety Relay, 24V dc, 1 Safety Contacts
- Dold Dual-Channel Emergency Stop Safety Relay, 24V dc, 3 Safety Contacts
- Dold Single-Channel Emergency Stop Safety Relay, 24V dc, 4 Safety Contacts
- Dold Single/Dual-Channel Emergency Stop Safety Relay, 24V dc, 4...