Phoenix Contact Single/Dual-Channel Emergency Stop Safety Relay, 24V, 3 Safety Contacts
- RS Stock No.:
- 220-5606
- Mfr. Part No.:
- 1082024
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$377.86
(exc. GST)
$415.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $377.86 |
- RS Stock No.:
- 220-5606
- Mfr. Part No.:
- 1082024
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact PSRmini relays are the narrowest safety relays on the market and enable space savings of up to 70%, with full performance. This is made possible by the relay technology designed in-house by Phoenix Contact.
A large selection of safety relays for safety functions such as emergency stops, light grids, safety doors, two-hand functions, and much more
Reliable, thanks to force-guided contacts
Fast installation and startup with user-friendly connection technology
Verified safety, with products certified by the TÜV
Space-saving, thanks to the slim overall width
Reliable, thanks to force-guided contacts
Fast installation and startup with user-friendly connection technology
Verified safety, with products certified by the TÜV
Space-saving, thanks to the slim overall width
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V |
Number of Channels | 1, 2 |
Safety Contacts | 3 |
Function | Emergency Stop |
Auxiliary Contacts | 3 |
Related links
- Phoenix Contact Single/Dual-Channel Emergency Stop Safety Relay,...
- Phoenix Contact Single/Dual-Channel Emergency Stop Safety Relay,...
- Phoenix Contact Single/Dual-Channel Emergency Stop Safety Relay,...
- Phoenix Contact Single/Dual-Channel Emergency Stop, Safety...
- Phoenix Contact Single/Dual-Channel Safety Switch Safety Relay,...
- Dold Single/Dual-Channel Emergency Stop Safety Relay, 24V ac/dc, 3...
- Omron Single/Dual-Channel Emergency Stop Safety Relay, 24V ac/dc,...
- Schneider Electric Dual-Channel Emergency Stop Safety Relay, 24V,...