Better World
Schneider Electric Single-Channel Emergency Stop Safety Relay, 24V ac/dc, 5 Safety Contacts
- RS Stock No.:
- 201-1482
- Mfr. Part No.:
- XPSUAK12AC
- Brand:
- Schneider Electric
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$389.19
(exc. GST)
$428.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $389.19 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 201-1482
- Mfr. Part No.:
- XPSUAK12AC
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Schneider Electric Preventa Range of Safety Relays - XPS Universal Range
The XPSUAK range of safety relay modules is used for providing protection for both the user and the machine through immediately stopping the dangerous movement when instructed to do so from the user or if there is the detection of a problem within the safety circuit. These types of safety relays are predominantly used for monitoring applications such as:
• Monitoring Emergency stop circuits
• Switches activated by protection devices
• Mechanical guard switches
• Magnetic switch with antivalent or 2 NC contacts
• Proximity safety switch with antivalent contacts
• Sensor Pair
• 1 PNP + NPN sensor
• RFID safety switch
• Type 4 light curtains
• 4-wire sensing mats or edges
• Monitoring Emergency stop circuits
• Switches activated by protection devices
• Mechanical guard switches
• Magnetic switch with antivalent or 2 NC contacts
• Proximity safety switch with antivalent contacts
• Sensor Pair
• 1 PNP + NPN sensor
• RFID safety switch
• Type 4 light curtains
• 4-wire sensing mats or edges
Features & Benefits
• Functions can be configured by selector switches on the front face
• A solid-state diagnostic output with complete status information facilitates maintenance
• To monitor a higher number of antivalent contacts using this safety module, the antivalent contacts can be connected with a NC in series and NO in parallel
• 6 LEDs on the front face provide information on the monitoring circuit status
• 20 terminals with a safe expansion connection
• Removable terminal blocks for the connection type
• Automatic, manual and monitored starts
• 2 safety inputs with 2 NO + 1 NO outputs
• The control outputs are 3NO/OFF - configurable pulsed outputs
• A solid-state diagnostic output with complete status information facilitates maintenance
• To monitor a higher number of antivalent contacts using this safety module, the antivalent contacts can be connected with a NC in series and NO in parallel
• 6 LEDs on the front face provide information on the monitoring circuit status
• 20 terminals with a safe expansion connection
• Removable terminal blocks for the connection type
• Automatic, manual and monitored starts
• 2 safety inputs with 2 NO + 1 NO outputs
• The control outputs are 3NO/OFF - configurable pulsed outputs
Schneider Electric Preventa Safety Module - XPSUAK12AC
• Safety levels for the relay include: Can reach PL e/category 4 for normally open relay contact conforming to ISO 13849-1, Can reach SILCL 3 for normally open relay contact conforming to IEC 62061, Can reach SIL 3 for normally open relay contact conforming to IEC 61508, Can reach PL c/category 1 for normally closed relay contact conforming to ISO 13849-1, Can reach SILCL 1 for normally closed relay contact conforming to IEC 62061 and Can reach SIL 1 for normally closed relay contact conforming to IEC 61508
• NC pair, PNP pair, Antivalent pair and OSSD pair electrical circuit type
• Forms part of the preventa safety automation range of products
• This relay has a rated supply voltage of 24 V AC - 15...10 % and 24 V DC - 20...20 %
• The device has an internal and electronic input protection type
• Associated fuse rating: 10A gG for NO relay output circuit
• Conventional free air thermal current: 8A
• Maximum line resistance: 600
• NC pair, PNP pair, Antivalent pair and OSSD pair electrical circuit type
• Forms part of the preventa safety automation range of products
• This relay has a rated supply voltage of 24 V AC - 15...10 % and 24 V DC - 20...20 %
• The device has an internal and electronic input protection type
• Associated fuse rating: 10A gG for NO relay output circuit
• Conventional free air thermal current: 8A
• Maximum line resistance: 600
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Number of Channels | 1 |
Safety Contacts | 5 |
Function | Emergency Stop |
Auxiliary Contacts | 4 |
Range | Preventa |
Terminal Type | Spring |
Width | 22.5mm |
Depth | 120mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Length | 100mm |
Related links
- Schneider Electric Single-Channel Emergency Stop Safety Relay, 24V...
- Schneider Electric Single-Channel Emergency Stop Monitoring Safety...
- Schneider Electric Single-Channel Emergency Stop Safety Relay, 48...
- Schneider Electric Single-Channel Emergency Stop Safety Relay, 48...
- Schneider Electric Single-Channel Emergency Stop Safety Relay, 24V...
- Schneider Electric Single-Channel Emergency Stop, Safety...
- Schneider Electric Single-Channel Emergency Stop Safety Relay,...
- Schneider Electric Single-Channel Emergency Stop Monitoring Safety...