- RS Stock No.:
- 191-9866
- Mfr. Part No.:
- 751136
- Brand:
- Pilz
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$914.78
(exc. GST)
$1,006.26
(inc. GST)
Units | Per unit |
1 + | $914.78 |
- RS Stock No.:
- 191-9866
- Mfr. Part No.:
- 751136
- Brand:
- Pilz
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
"Safety features The safety relay meets the following safety requirements The circuit is internally redundant with built-in self-monitoring. The safety device remains effective in the case of a component failure. The correct opening and closing of the safety device relays is tested automatically in each on-off cycle. "
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 → 240V ac/dc |
Number of Channels | 2 |
Safety Contacts | 3 |
Function | Expansion Module |
Auxiliary Contacts | 1 |
Reset Method | Monitored |
Range | PNOZ s6 |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
Terminal Type | Screw |
Width | 22.5mm |
Depth | 120mm |
Length | 98mm |
Performance Level | e |
Related links
- Pilz Dual-Channel Emergency Stop Safety Switch/Interlock Safety Relay 3
- Pilz Dual-Channel Emergency Stop Safety Switch/Interlock Safety Relay 2
- Pilz Dual-Channel Safety Relay 3 Safety Contacts
- Pilz Dual-Channel Two Hand Control Safety Relay 3 Safety Contacts
- Pilz Dual-Channel Expansion Module Safety Relay, 24V dc
- Schneider Electric Single-Channel Emergency Stop Monitoring Safety...
- Pilz Dual-Channel Safety Relay 2 Safety Contacts
- Schneider Electric Single-Channel Emergency Stop Safety Relay 5...