Wieland Dual-Channel Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock Safety Relay, 24V dc, 7 Safety Contacts
- RS Stock No.:
- 122-2492
- Mfr. Part No.:
- R1.188.2070.0
- Brand:
- Wieland
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,167.16
(exc. GST)
$1,283.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,167.16 |
- RS Stock No.:
- 122-2492
- Mfr. Part No.:
- R1.188.2070.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SNV 4076SL Safety Relay with Timed Delay
Suitable for applications that require a safe timing sequence
Meet all requirements of the currently valid safety standards EN 62061, EN ISO 13849-1, Cat 4, SIL 3, PL e
Can be used as emergency stop and safety gate monitor
Single-channel or two-channel activation through contacts or semiconductors
Automatic and manual reset with reset button monitoring
3 immediate enables, 3 enables OFF-delayed, without re-triggering
Controlled stop and time monitored door lock
Cross monitoring
Meet all requirements of the currently valid safety standards EN 62061, EN ISO 13849-1, Cat 4, SIL 3, PL e
Can be used as emergency stop and safety gate monitor
Single-channel or two-channel activation through contacts or semiconductors
Automatic and manual reset with reset button monitoring
3 immediate enables, 3 enables OFF-delayed, without re-triggering
Controlled stop and time monitored door lock
Cross monitoring
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 7 |
Function | Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock |
Reset Method | Automatic, Manual, Monitored |
Range | safeRELAY |
Safety Category ISO 13849-1 | 4 |
Terminal Type | Screw |
Width | 114mm |
Series | SNV 4076SL |
Depth | 96.5mm |
Length | 45mm |
Related links
- Wieland Dual-Channel Emergency Stop, Light Beam/Curtain, Safety...
- Wieland Dual-Channel Emergency Stop, Light Beam/Curtain, Safety...
- Wieland Dual-Channel Emergency Stop, Light Beam/Curtain, Safety...
- Wieland Dual-Channel Emergency Stop, Light Beam/Curtain, Safety...
- Wieland Dual-Channel Emergency Stop, Light Beam/Curtain, Safety...
- Wieland Dual-Channel Emergency Stop, Light Beam/Curtain, Safety...
- Schneider Electric Dual-Channel Emergency Stop, Light...
- Pilz Dual-Channel Emergency Stop, Light Beam/Curtain, Safety...