Phoenix Contact Safety Relay Safety Relay, 42 → 230V ac/dc, Single/Dual-Channel, 2 Safety Contacts
- RS Stock No.:
- 130-002
- Mfr. Part No.:
- 2702924
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$406.32
(exc. GST)
$446.95
(inc. GST)
On back order for despatch 02/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $406.32 |
**price indicative
- RS Stock No.:
- 130-002
- Mfr. Part No.:
- 2702924
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Supply Voltage | 42 → 230V ac/dc | |
Number of Channels | 1 or 2 | |
Safety Contacts | 2 | |
Function | Safety Relay | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 42 → 230V ac/dc | ||
Number of Channels 1 or 2 | ||
Safety Contacts 2 | ||
Function Safety Relay | ||
Related links
- Phoenix Contact Safety Relay Safety Relay Single/Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC43 Emergency Stop Safety Relay Single/Dual-Channel, 2 Safety Contacts
- Phoenix Contact PSRmini PSR-MC42 Emergency Stop Safety Relay Single/Dual-Channel, 2 Safety Contacts
- Pilz 777307 Safety Relay Safety Relay Single/Dual-Channel, 2 Safety Contacts
- Pilz 787303 Safety Relay Safety Relay Single/Dual-Channel, 2 Safety Contacts
- Pilz 777303 Safety Relay Safety Relay Single/Dual-Channel, 2 Safety Contacts
- Pilz 777950 Safety Relay Safety Relay Single/Dual-Channel, 2 Safety Contacts
- Pilz 774 Safety Monitoring Safety Relay Single/Dual-Channel, 2 Safety Contacts