First Aid for Eyes Safety Poster, English, 420 mm, 840mm
- RS Stock No.:
- 481-727
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 481-727
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | First Aid for Eyes | |
| Text Language | English | |
| Type | Poster | |
| Height | 420 mm | |
| Quantity Per Package | 1 | |
| Width | 840mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme First Aid for Eyes | ||
Text Language English | ||
Type Poster | ||
Height 420 mm | ||
Quantity Per Package 1 | ||
Width 840mm | ||
RoHS Status: Not Applicable
